3100Y30K16999CJ
TE Connectivity / Products Unlimited BrandElectromechanical Relay 208/240VAC 180Ohm 65A 3PST-NO-DM (95.25x78.7x90.5)mm Flange Contactor Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100Y30K16999CJ
Alias/AKA:
1611020-2
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Maximum Current Rating:
65 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
208,240 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
Quick Connect
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
Electromechanical Relay 208/240VAC 180Ohm 65A 3PST-NO-DM (95.25x78.7x90.5)mm Flange Contactor Relay