help desk software
DATA SHEET

4000-01E07K452A

TE Connectivity / Products Unlimited Brand

Transformer - 40VA - 120V Primary - 24V Secondary - Class II - Foot Mount - Leads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
4000-01E07K452A
RoHS:
Yes
HTS:
8504314065
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Single
Primary Side Voltage:
120 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
N/A
Power Rating:
40 VA
Mounting:
Flange Mount
Dimension:
90.56mm x 53.98mm x 56.34mm
4000-01E07K452A is a Class II (UL 1585) inherently protected or internally fused transformer. Volt ampere rating is 40VA, 120V primary, voltage 24V secondary. The product is foot mounted through leads.
Search Keywords:
400001E07K452A
IN STOCK: 39
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$25.58
$51.160
10
$16.58
$165.800
25
$14.11
$352.750
50
$12.85
$642.500
100
$11.77
$1,177.000
250 +
$11.26
$2,815.000
Tools/3D Models
Product Guides