4000-09E07K999
TE Connectivity / Products Unlimited BrandPower Transformer 40VA 5Term. Wire Lead Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
4000-09E07K999
Alias/AKA:
2-1611455-4
RoHS:
Yes
HTS:
8504314065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Single
Primary Side Voltage:
208,240 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
N/A
Power Rating:
40 VA
Mounting:
Flange Mount
Dimension:
90.56 x 53.98 x 56.34 mm
Life Cycle:
Discontinued
Power Transformer 40VA 5Term. Wire Lead Flange Mount
Search Keywords:
400009E07K999
This product is discontinued, but still in stock
IN STOCK:
248
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$61.14
$122.280
150
$27.79
$4,168.500
250
$25.39
$6,347.500
500
$23.96
$11,980.000
1,000
+
$23.00
$23,000.000
Product Guides