4000-78J15K999
TE Connectivity / Products Unlimited BrandPower Transformer 75VA 4 Terminal Wire Lead Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
4000-78J15K999
Alias/AKA:
2-1611469-5
RoHS:
Yes
HTS:
8504314065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Single10787
Primary Side Voltage:
575 V
Secondary Configuration:
Single10795
Secondary Side Voltage:
24 V
Secondary Side Current:
N/A
Power Rating:
7510786VA
Mounting:
Flange Mount10782
Dimension:
101.65mm x 82.55mm x 65.0710792mm
Life Cycle:
Discontinued
Power Transformer 75VA 4 Terminal Wire Lead Flange Mount
Search Keywords:
400078J15K999
This product is discontinued, but still in stock
IN STOCK:
42
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$54.75
$54.750
10
$35.35
$353.500
25
$34.26
$856.500
50
$33.21
$1,660.500
75
$32.88
$2,466.000
100
+
$32.56
$3,256.000
Product Guides