help desk software
DATA SHEET

4900-8012RA60

TE Connectivity / Products Unlimited Brand

Power Transformer 1500Vrms 1.1VA 6 Terminal PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
4900-8012RA60
Alias/AKA:
1672324-2
RoHS:
Yes
HTS:
8504320000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
6,12 V
Secondary Side Current:
183,92 mA
Power Rating:
1.1 VA
Mounting:
Through Hole
Dimension:
35.6mm x 30.1mm x 23.6mm
Life Cycle:
Discontinued
Power Transformer 1500Vrms 1.1VA 6 Terminal PC Pin Thru-Hole
Search Keywords:
49008012RA60
  This product is discontinued, but still in stock
IN STOCK: 47
Can Ship immediately
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.779
$144.475
50
$5.721
$286.050
75
$5.234
$392.550
150
$5.072
$760.800
225
$4.917
$1,106.325
300 +
$4.662
$1,398.600
Tools/3D Models
Product Guides