help desk software
DATA SHEET

4900-8028RD63

TE Connectivity / Products Unlimited Brand

Power Transformer 1500Vrms 12VA 6 Terminal PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
4900-8028RD63
Alias/AKA:
1672325-7
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
14,28 V
Secondary Side Current:
840,420 mA
Power Rating:
12 VA
Mounting:
Through Hole
Dimension:
48mm x 40mm x 35.8mm
Life Cycle:
Discontinued
Power Transformer 1500Vrms 12VA 6 Terminal PC Pin Thru-Hole
Search Keywords:
49008028RD63
  This product is discontinued, but still in stock
IN STOCK: 41
Ships today, if you order in
Minimum Order:
16
Multiple:
16
Enter Quantity
Quantity
Unit Price
Ext. Price
16
$11.87
$189.920
32
$10.86
$347.520
48
$10.75
$516.000
96
$10.42
$1,000.320
144
$10.20
$1,468.800
192 +
$9.39
$1,802.880
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides