4900-9048RD63
TE Connectivity / Products Unlimited BrandPower Transformer 1500Vrms 12VA 8 Terminal PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
4900-9048RD63
Alias/AKA:
2-1672325-2
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack
16
Primary Configuration:
Dual
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24,48 V
Secondary Side Current:
500,250 mA
Power Rating:
12 VA
Mounting:
Through Hole
Dimension:
48mm x 40mm x 35.8mm
Life Cycle:
Discontinued
Power Transformer 1500Vrms 12VA 8 Terminal PC Pin Thru-Hole
Search Keywords:
49009048RD63
This product is discontinued, but still in stock
IN STOCK:
126
Ships today, if you order in
Minimum Order:
16
Multiple:
16
Quantity
Unit Price
Ext. Price
1
$12.705
$12.705
16
$11.550
$184.800
32
$10.570
$338.240
48
$10.460
$502.080
96
$10.140
$973.440
144
$9.930
$1,429.920
192
+
$9.140
$1,754.880
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides