help desk software
DATA SHEET

9100-233Q999

TE Connectivity / Products Unlimited Brand

Power Relay 24VAC DPDT(53.6x46.48x60.1)mm Flange

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
9100-233Q999
Alias/AKA:
4-1611754-6
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Power Relay 24VAC DPDT(53.6x46.48x60.1)mm Flange
Search Keywords:
9100233Q999
  This product is discontinued, but still in stock
IN STOCK: 84
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.96
$70.960
25
$54.89
$1,372.250
50
$54.07
$2,703.500
100
$53.26
$5,326.000
150
$52.46
$7,869.000
200 +
$51.67
$10,334.000
Tools/3D Models
Product Guides