9100-233T999
TE Connectivity / Products Unlimited BrandElectromechanical Relay 120VAC 15A SPDT (53.6x46.48x60.1)mm Flange Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
9100-233T999
Alias/AKA:
5-1611754-3
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 120VAC 15A SPDT (53.6x46.48x60.1)mm Flange Power Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- 9100 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 12 Amps.
Search Keywords:
9100233T999
This product is discontinued, but still in stock
IN STOCK:
24
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$91.50
$91.500
25
$68.92
$1,723.000
50
$66.32
$3,316.000
100
$53.90
$5,390.000
150
$53.36
$8,004.000
200
+
$52.82
$10,564.000
Product Guides