9400-01Q1999
TE Connectivity / Products Unlimited BrandPower Relay 24VAC 25A SPST-NO-DM(67.8x32.13x38.1)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
9400-01Q1999
Alias/AKA:
2-1611750-5
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Life Cycle:
Discontinued
Power Relay 24VAC 25A SPST-NO-DM(67.8x32.13x38.1)mm Bracket
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- 9400 Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 8 - 12 A
Search Keywords:
940001Q1999
This product is discontinued, but still in stock
IN STOCK:
1,411
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$13.11
$26.220
25
$11.63
$290.750
50
$11.51
$575.500
100
$11.39
$1,139.000
200
$11.28
$2,256.000
250
$11.17
$2,792.500
500
$11.06
$5,530.000
1,000
+
$10.95
$10,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
R4E355-AF05-09
AC Motorized Impeller - Centrifugal - Ball Bearing - 230V - 1612CFM - 70dB
1705-2
RF / Coaxial Connector - SHV Coaxial - Straight Plug - Crimp - Coaxial Cable Types: RG58, ...
1757022
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
W2S130-AA03-44
AC Ball Bearing Tubeaxial Fan - 150x55mm Round - 230VAC, 223.6CFM - 38W - 3250RPM - 53dBA.
G6B-1114P-FD-US-DC24
Power Relay 24VDC 5A SPST-NO(21x10x10)mm THT