9400-04Q1999
TE Connectivity / Products Unlimited BrandPower Relay 24VAC 18A SPST-NO-DM/SPST-NC-DB(67.8x32.13x38.1)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
9400-04Q1999
Alias/AKA:
7-1611750-7
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM,SPST-NC-DB
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Power Relay 24VAC 18A SPST-NO-DM/SPST-NC-DB(67.8x32.13x38.1)mm Bracket
Product Highlights:
- 9400 Series
- Contact Arrangement = 1 Form Z, SPDT - 2 N/C & 2 N/O, DB DM (jumpered to wire as 1 Form C)
- Contact Current Rating = 8 - 12 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
940004Q1999
This product is discontinued, but still in stock
IN STOCK:
33
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$32.40
$64.800
25
$20.92
$523.000
50
$20.27
$1,013.500
100
$19.65
$1,965.000
200
$19.46
$3,892.000
250
+
$19.26
$4,815.000
Product Guides
CUSTOMERS
ALSO BOUGHT
K10P-11AT5-24
Power Relay, DPDT
9400-01Q1999
Power Relay 24VAC 25A SPST-NO-DM(67.8x32.13x38.1)mm Bracket
92S11D22D-24
Electromechanical Relay 24VDC 1.6KOhm 20ADC/30AAC DPDT (68.5x34.5x37.81)mm Flange/DIN Rail...
FNC1610474103A
AI-4228-TF-LW140-3-R
AUDIO INDICATOR 12VDC 10MA 106DBA 2800HZ