9400-04T1999
TE Connectivity / Products Unlimited BrandElectromechanical Relay 120VAC 18A SPST-NO-DM/SPST-NC-DB (67.8x32.13x38.1)mm Bracket Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
9400-04T1999
Alias/AKA:
9-1611750-0
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM,SPST-NC-DB
Maximum Current Rating:
18 A
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 120VAC 18A SPST-NO-DM/SPST-NC-DB (67.8x32.13x38.1)mm Bracket Power Relay