98220-337
TE Connectivity / Products Unlimited BrandElectromechanical Switch Auxiliary Switch N.O./N.C. SPDT 10A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
98220-337
Alias/AKA:
1611434-8
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Auxiliary Switch
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
10@250VAC A
Operating Temperature:
-40 to 65 °C
Life Cycle:
Discontinued
Electromechanical Switch Auxiliary Switch N.O./N.C. SPDT 10A