help desk software
DATA SHEET

ACC937U20

TE Connectivity / Products Unlimited Brand

Ndustrial Relays 3 Pole 120V 90A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
ACC937U20
Alias/AKA:
1-1611024-9
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued
Ndustrial Relays 3 Pole 120V 90A
Search Keywords:
ACC937U20
  This product is discontinued, but still in stock
IN STOCK: 13
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$557.32
$557.320
2
$278.66
$557.320
3
$198.15
$594.450
4 +
$176.48
$705.920
Older Equivalent
1-1611024-9
1-1611024-9
VIEW PRODUCT
Tools/3D Models
Product Guides