help desk software
DATA SHEET

DPC-3Q20CS1X

TE Connectivity / Products Unlimited Brand

Electromechanical Relay 240VAC 20A 3PST-NO-DM (49.7x95.6x76)mm Flange Contactor Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
DPC-3Q20CS1X
Alias/AKA:
2-1672328-4
RoHS:
Yes
HTS:
8536490065
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
20 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
240 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
Electromechanical Relay 240VAC 20A 3PST-NO-DM (49.7x95.6x76)mm Flange Contactor Relay
Search Keywords:
DPC3Q20CS1X
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides