DPC-3U30BL1X
TE Connectivity / Products Unlimited BrandElectromechanical Relay 208V to 240VAC 40A 3PST-NO-DM (49.7x95.6x76)mm Flange Contactor Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
DPC-3U30BL1X
RoHS:
Yes
HTS:
8536490065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Contactor
AC Coil Voltage:
208 to 240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PST-NO-DM
Maximum Current Rating:
40 A
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 208V to 240VAC 40A 3PST-NO-DM (49.7x95.6x76)mm Flange Contactor Relay
Search Keywords:
DPC3U30BL1X
This product is discontinued, but still in stock
IN STOCK:
15
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$58.89
$58.890
25
$54.23
$1,355.750
50
$50.68
$2,534.000
100
$47.89
$4,789.000
250
+
$45.59
$11,397.500
Product Guides