Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
000581-000
Alias/AKA:
55A0812-20-6
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
1
Conductor Material:
Silver-Coated Copper
Wire Size:
20 AWG, .52 mm²
Voltage Rating:
600 V
Cable Type:
Spec 55A
55A0812-20-6
Search Keywords:
000581000
IN STOCK:
89
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$4.71
$47.100
50
$3.94
$197.000
100
$3.90
$390.000
1,000
$1.73
$1,730.000
1,250
$1.72
$2,150.000
2,500
$1.70
$4,250.000
3,750
$1.69
$6,337.500
5,000
+
$1.68
$8,400.000