Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
000W280-TAPE
Alias/AKA:
569741-000
RoHS:
Yes
HTS:
7419805050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
TE Connectivity / Raychem Brand part 000W280-TAPE is a highly effective electrical shielding tape designed to provide reliable protection against electromagnetic interference (EMI) and radio frequency interference (RFI). This tape is constructed with a thin layer of conductive material, which creates a barrier between sensitive electrical components and unwanted electromagnetic fields. The 000W280-TAPE offers excellent electrical conductivity and is easy to apply, making it an ideal choice for various applications where shielding is essential to ensure optimal performance and signal integrity. Whether used in aerospace, automotive, telecommunications, or other industries, this electrical shielding tape delivers outstanding performance and durability.
Search Keywords:
000W280TAPE
IN STOCK:
120
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$38.05
$38.050
5
$31.64
$158.200
10
$29.80
$298.000
25
$29.36
$734.000
50
$28.92
$1,446.000
100
$28.48
$2,848.000
250
+
$28.06
$7,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RBD-75-M-00
Conn BNC 0Hz to 2.8GHz 75Ohm Solder ST Cable Mount PL Gold Box
322805
Ring Tongue Terminal - 16 to 14 AWG - #6 Stud Size - 3.68 mm (.145 in) Stud Diameter - Clo...
172M4-5
Electromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Rel...
RBD-75-M-02
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold
RBD-75-S-02
Conn BNC F 75Ohm Solder ST Panel Mount Gold