Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
001349-000
Alias/AKA:
TXR40AB00-1404AI
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Shrink Boot Adapters
Shell Size:
15
Angular Function:
180 °
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy
Dimension:
29mm mm
TXR40AB00-1404AI
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 15, D
Search Keywords:
001349000
IN STOCK:
156
Ships today, if you order in
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$97.89
$97.890
5
$95.91
$479.550
10
$94.47
$944.700
20
$93.06
$1,861.200
30
$91.66
$2,749.800
40
+
$90.19
$3,607.600
Tools/3D Models
Product Guides