0022E0311-0
TE Connectivity / Raychem BrandTwin Conductor Cable 100 Ohm, 22AWG, 19 Strands of 34AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
0022E0311-0
Alias/AKA:
445133-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Length:
N/A
Family:
0022E0311
Type:
Twin Wire Cable
TE Connectivity / Raychem Brand part 0022E0311-0 is a top-quality twin conductor cable designed for various applications. With a resistance of 100 Ohms, this cable ensures efficient transmission of signals. It features a 22AWG size, providing optimal performance and durability. The cable consists of 19 strands of 34AWG, which enhances its flexibility and overall strength. Ideal for use in demanding environments, this cable is reliable and suited for a wide range of projects. Trust TE Connectivity / Raychem Brand for a dependable and high-performance solution.
Search Keywords:
0022E03110
IN STOCK:
2,980
Ships today, if you order in
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$9.19
$45.950
25
$8.69
$217.250
50
$7.79
$389.500
100
$6.55
$655.000
250
$5.92
$1,480.000
1,000
$5.11
$5,110.000
1,875
+
$4.78
$8,962.500
Product Guides