0024A0021-9X-L013
TE Connectivity / Raychem BrandTWO CONDUCTOR CABLE 100 OHM, 24AWG , 19 STRANDS OF 36AWG
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
0024A0021-9X-L013
Alias/AKA:
A15942-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Length:
N/A
Family:
0024A0021
Type:
Multi-Conductor Cable
TWO CONDUCTOR CABLE 100 OHM, 24AWG , 19 STRANDS OF 36AWG
Search Keywords:
0024A00219XL013
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1,250
$20.86
$26,075.000
2,500
$10.66
$26,650.000
3,750
$7.25
$27,187.500
5,000
+
$7.11
$35,550.000
Product Guides