Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
0024A0024-0
Alias/AKA:
C07826-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Length:
N/A
Family:
0024A0024
Type:
Twin Wire Cable
Twin Wire Coaxial Cable 2 Conductors 24AWG 3.78mm
Search Keywords:
0024A00240
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
625
$15.52
$9,700.000
1,250
$7.92
$9,900.000
1,875
$5.39
$10,106.250
2,500
+
$5.29
$13,225.000
Product Guides