help desk software
DATA SHEET

0024A0311-9

TE Connectivity / Raychem Brand

CHEMINAX 100 OHM AWG 24 19 STRANDS OF AWG 36 TWIN. .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
0024A0311-9
Alias/AKA:
CM6170-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Length:
N/A
Family:
0024A0311
Type:
Twinaxial Cable1990
The TE Connectivity / Raychem Brand part 0024A0311-9 is a high-quality CHEMINAX wire designed for reliable and efficient electrical connections. This particular wire features a 100 ohm rating, AWG 24 size, and is constructed with 19 strands of AWG 36 twin conductors. Built with durability and performance in mind, this wire is ideal for a wide range of applications where precision and consistency are key.
Search Keywords:
0024A03119
IN STOCK: 2,165
Can Ship immediately
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.89
$24.450
50
$3.97
$198.500
100
$3.79
$379.000
250
$3.68
$920.000
500
$3.48
$1,740.000
1,000
$3.39
$3,390.000
2,500
$3.30
$8,250.000
5,000 +
$2.44
$12,200.000
Tools/3D Models
Product Guides