Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
0026D0214-9
Alias/AKA:
492937-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Length:
N/A
Family:
0026D0214
Type:
Coaxial Cable
Coaxial Cable Braid 26AWG 3.12mm 750VAC White
Search Keywords:
0026D02149
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
625
$15.14
$9,462.500
1,250
$7.73
$9,662.500
1,875
$5.26
$9,862.500
2,500
+
$5.16
$12,900.000
Product Guides