Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
0229410001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1000
Material:
N/A
Marker Color:
White
Maximum Cable Diameter:
21.59 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part RPS-1K-1-400/2.0-9 is a robust and reliable cable marker designed for easy identification and labeling of cables. Made from high-quality printable heat shrink cross-linked polyolefin material, these cable markers offer exceptional durability and longevity.The white color of these markers provides excellent contrast for clear and legible labeling. These markers are perfect for various applications, including electrical and telecommunications installations, where accurate cable identification is crucial.Featuring a printable surface, users can conveniently customize the markers with their preferred labels, barcodes, or alphanumeric codes using standard thermal transfer printers. The markers have excellent ink adhesion, ensuring that the printed text remains intact and readable even under harsh environmental conditions.These cable markers are simple to install, requiring only a heat gun to securely shrink and conform to the cable's shape. The cross-linked polyolefin material ensures that the markers maintain their shape and adhesion, even in high-temperature environments.TE Connectivity / Raychem Brand part RPS-1K-1-400/2.0-9 cable markers are a reliable solution for efficient cable management, ensuring accurate identification and traceability in various industries.
Product Highlights:
- RPS Series
- Marker Sleeve
- Commercial Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords:
0229410001
Possible Replacement options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
6,000
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
14 Weeks
can ship
2/27/25
Quantity
Unit Price
Ext. Price
10
$2.742
$27.420
100
$2.328
$232.800
250
$2.010
$502.500
500
$1.951
$975.500
1,000
$1.600
$1,600.000
3,000
$1.542
$4,626.000
5,000
$1.483
$7,415.000
8,000
+
$1.468
$11,744.000