030791-000
TE Connectivity / Raychem BrandHeat Shrink Tubing - 2:1 - Polyolefin - 20.45 mm - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
030791-000
RoHS:
Yes
HTS:
3926909990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
20.45 mm
Life Cycle:
Discontinued & Replaced
The VERSAFIT-3/4-0-FSP is a black highly flame-retardant low recovery temperature Heat-Shrinkable Tubing very flexible irradiated modified polyolefin and offers 2:1 shrink ratio. Versafit tubing electrically insulates and protects in-line components, disconnect terminals and splices. Bundles wires for very flexible light-duty harnesses. Identifies or color-codes wires, cables, terminals and components. Versafit tubing hot-stamps extremely well.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
030791000
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
3,159
Can Ship immediately
Minimum Order:
60
Multiple:
60
Price Per:
Foot
Quantity
Unit Price
Ext. Price
60
$2.047
$122.820
120
$1.706
$204.720
1,560
$1.208
$1,884.480
3,060
+
$1.202
$3,678.120
DOWNLOADS