Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
034565-000
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
13.72 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin White Thin Spool
Search Keywords:
034565000
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
2,550
Ships today, if you order in
Minimum Order:
600
Multiple:
600
Quantity
Unit Price
Ext. Price
600
$0.7283
$436.980
1,200
$0.3310
$397.200
5,400
$0.2321
$1,253.340
10,200
$0.2181
$2,224.620
25,200
+
$0.2017
$5,082.840
Product Guides