help desk software
DATA SHEET

034635-000

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Yellow

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
034635-000
Alias/AKA:
D-SCE-38-50-4
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Material:
N/A
Marker Color:
Yellow
Maximum Cable Diameter:
33.02 mm
Marker Type:
Printable
Cable Markers Printable Heat Shrink Yellow
Search Keywords:
034635000
IN STOCK: 85
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.93
$49.650
50
$6.41
$320.500
100
$6.21
$621.000
250
$5.78
$1,445.000
500
$5.72
$2,860.000
750
$5.67
$4,252.500
1,000 +
$5.57
$5,570.000
Tools/3D Models
Product Guides