help desk software
DATA SHEET

040427-000

TE Connectivity / Raychem Brand

55PC2124-24-9/96-9

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
040427-000
Alias/AKA:
55PC2124-24-9/96-9
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Silver Plated Copper Alloy
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
55PC2124-24-9/96-9
Search Keywords:
040427000
IN STOCK: 1,910
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.612
$26.120
100
$2.472
$247.200
250
$2.435
$608.750
500
$2.399
$1,199.500
1,000
$2.375
$2,375.000
1,500
$2.352
$3,528.000
2,000 +
$2.328
$4,656.000
Tools/3D Models