help desk software
DATA SHEET

0479490001

TE Connectivity / Raychem Brand

HTCM-SCE-1/2-4H-9 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
0479490001
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Pack
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable
TE Connectivity / Raychem Brand part HTCM-SCE-1/2-4H-9 is a cable marker specifically designed for easy identification and organization of cables. These printable tie markers are made from cross-linked fluoropolymer material, ensuring long-lasting durability. The white color provides excellent contrast for visibility and legibility when printed with identification text or symbols. These cable markers are ideal for use in various applications, including telecommunications, electrical wiring, and industrial projects. With their reliable performance and ease of use, HTCM-SCE-1/2-4H-9 cable markers are the perfect solution for efficiently managing and identifying cables in any setting.
Product Highlights:
  • HTCM-SCE Series
  • Marker Tag
  • Military Grade
  • Radiation Cross-Linked Fluoropolymer Material
  • Operating Temperature = -55 - 225 °C
Search Keywords:
0479490001
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.012
$30.060
25
$5.745
$143.625
100
$5.605
$560.500
250
$5.522
$1,380.500
500
$5.200
$2,600.000
1,000
$4.546
$4,546.000
2,500
$4.322
$10,805.000
5,000 +
$4.279
$21,395.000
Possible Replacement
HTCM-SCE-1/2-4H-9
HTCM-SCE-1/2-4H-9
VIEW PRODUCT
Tools/3D Models