Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
0567954002
Alias/AKA:
MT5000-1/8-0-SP
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1250
Package Type:
Spool
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-70 to 105 °C
Inside Diameter After Shrinking:
1.6 mm
Inside Diameter Before Shrinking:
3.2 mm
The TE Connectivity / Raychem Brand MT5000-1/8-0-SP is a high-quality heat shrink tubing that is designed for a wide range of applications. Made from durable polyolefin and featuring a sleek black finish, this thin spool of tubing is perfect for use in various industries including automotive, aerospace, and telecommunications.With a 1/8 diameter, this heat shrink tubing can be easily applied and shrunk to securely protect and insulate wires, cables, and other components. It provides excellent resistance to abrasion, chemicals, and UV rays, ensuring long-lasting protection in even the harshest environments.The thin spool design of this heat shrink tubing makes it highly convenient and easy to use. It can be easily dispensed and cut to the desired length, eliminating waste and saving valuable time during installation.Whether you need to repair damaged cables or provide additional insulation, the TE Connectivity / Raychem Brand MT5000-1/8-0-SP is the ideal solution. Its reliability and versatility make it a top choice for professionals in need of high-quality heat shrink tubing.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-5000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
0567954002
IN STOCK:
5,021
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$3.103
$77.575
250
$2.004
$501.000
500
$1.942
$971.000
1,250
$1.883
$2,353.750
2,500
$1.864
$4,660.000
3,750
$1.845
$6,918.750
5,000
+
$1.827
$9,135.000
Product Guides