help desk software
DATA SHEET

05811606

TE Connectivity / Raychem Brand

Cable Markers Pre-Marked Push On Blue

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
05811606
Alias/AKA:
EC0210-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
N/A
Marker Color:
Blue
Maximum Cable Diameter:
3.2 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Push On Blue
Search Keywords:
05811606
IN STOCK: 7,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0245
$73.500
8,000
$0.0172
$137.600
25,000
$0.0150
$375.000
50,000
$0.0145
$725.000
100,000
$0.0141
$1,410.000
150,000
$0.0139
$2,085.000
250,000
$0.0137
$3,425.000
500,000 +
$0.0135
$6,750.000
Tools/3D Models
Product Guides