Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
06161202
Alias/AKA:
EC0573-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Material:
N/A
Marker Color:
Red
Maximum Cable Diameter:
4.7 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Push On Red
Search Keywords:
06161202
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0293
$29.300
8,000
$0.0205
$164.000
25,000
$0.0185
$462.500
50,000
$0.0180
$900.000
100,000
$0.0172
$1,720.000
150,000
$0.0170
$2,550.000
250,000
$0.0169
$4,225.000
500,000
+
$0.0167
$8,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
31811
TERMINAL,SOLIS R 4 1/4
322870
Ring Tongue Terminal - M8 - 5/16" - 2 AWG - 42.4 mm² - SOLISTRAND Series.
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
320570
SPLICE BUTT PIDG 12-10
35184
Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp