help desk software
DATA SHEET

06173900

TE Connectivity / Raychem Brand

Cable Markers Pre-Marked Push On White

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
06173900
RoHS:
Yes
HTS:
3926909990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Material:
N/A
Marker Color:
White
Maximum Cable Diameter:
5.7 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Push On White
Search Keywords:
06173900
IN STOCK: 8,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0195
$19.500
8,000
$0.0165
$132.000
25,000
$0.0150
$375.000
50,000
$0.0147
$735.000
100,000
$0.0142
$1,420.000
150,000
$0.0140
$2,100.000
250,000
$0.0137
$3,425.000
500,000 +
$0.0135
$6,750.000
Tools/3D Models
Product Guides