help desk software
DATA SHEET

06201906

TE Connectivity / Raychem Brand

Cable Markers Pre-Marked Push On White Box

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
06201906
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Material:
N/A
Marker Color:
White
Maximum Cable Diameter:
6.9 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Push On White Box
Search Keywords:
06201906

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 7,000
Can Ship immediately
You may purchase in-stock quantity up to 7,000
Minimum Order:
10000
Available in less than min:
7000
Multiple:
500
Factory Lead-Time
8 Weeks
Tools/3D Models
Product Guides