help desk software
DATA SHEET

06243913

TE Connectivity / Raychem Brand

Cable Markers Pre-Marked Push On White

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
06243913
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Material:
N/A
Marker Color:
White
Maximum Cable Diameter:
12.7 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Push On White
Search Keywords:
06243913
IN STOCK: 2,500
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1625
$40.625
1,000
$0.1377
$137.700
2,500
$0.1298
$324.500
5,000
$0.1246
$623.000
10,000
$0.1214
$1,214.000
25,000
$0.1183
$2,957.500
50,000
$0.1139
$5,695.000
100,000 +
$0.1122
$11,220.000
Tools/3D Models
Product Guides