063725P022
TE Connectivity / Raychem BrandAdhesive Lined Heat Shrink Tubing - Flame Retardant - 4:1 - 7.44 mm - Black - 1.2 m. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
063725P022
Alias/AKA:
ES2000-NO.2-B9-0-STK
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Operating Temperature:
-40 to 130 °C
The ES2000-NO.2-B9-0-STK is a black flexible flame-retardant Heat Shrink Tubing made of adhesive-lined semi-rigid irradiated modified polyolefin and offers 4:1 shrink ratio. The tubing is specifically designed to meet automotive industry requirements for environmental sealing and electrical insulation of automotive wire splices, terminations and components. ES2000 tubing has an outer jacket of radiation-cross-linked, semi rigid polyolefin. Flame-retardant and mechanically tough, the jacket provides strain relief and abrasion protection of wire splices and mechanically sensitive components. The inner layer of the tubing is unique hot-melt adhesive, specially formulated to adhere to all major types of automotive wire insulation and to perform well at an extended temperature range. The adhesive forms an effective barrier against automotive fluids and moisture, helping to protect the harness from the effects of corrosion and water wicking.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ES2000
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords:
063725P022
IN STOCK:
2,035
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$5.84
$29.200
25
$3.90
$97.500
100
$3.80
$380.000
250
$3.49
$872.500
500
$3.44
$1,720.000
1,000
$3.39
$3,390.000
2,500
$3.33
$8,325.000
5,000
+
$3.28
$16,400.000
Product Guides