101A011-3/86-0
TE Connectivity / Raychem BrandHeat Shrink End Cap ST Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
101A011-3/86-0
Alias/AKA:
174271-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Type:
End Cap
Body Material:
Polyolefin
Styles:
Straight
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
2 mm
Inside Diameter Before Shrinking:
3.6 mm
The TE Connectivity / Raychem Brand part 101A011-3/86-0 is a high-quality heat shrink end cap made from ST polyolefin material in a sleek black color. This end cap is designed to provide a reliable and durable seal for cable ends, ensuring complete protection against moisture, dirt, and environmental factors. The heat shrink feature enables easy and effective installation, providing a secure fit that prevents any potential damage or interference. Whether used for cable termination in industries like telecommunications, automotive, or electrical, this heat shrink end cap is a trusted solution to create a reliable and lasting seal.
Search Keywords:
101A0113860
IN STOCK:
0
On Order:
658
can ship 2/12/25
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
363
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
10
$4.850
$48.500
100
$3.132
$313.200
250
$3.035
$758.750
363
$3.005
$1,090.815
725
$2.913
$2,111.925
1,088
$2.872
$3,124.736
1,450
+
$2.789
$4,044.050
Product Guides