help desk software

101A021-3-0

TE Connectivity / Raychem Brand

Heat Shrink End Cap ST Semi-Rigid Modified Polyolefin Black .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
101A021-3-0
Alias/AKA:
843039-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
End Cap
Body Material:
Semi-Rigid Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
Heat Shrink End Cap ST Semi-Rigid Modified Polyolefin Black
Product Highlights:
  • End Cap
  • Family Name = 101A0
  • General Purpose Application
  • 3 Material Code
  • Adhesive Code = S1017, S1048
Search Keywords:
101A02130
IN STOCK: 3,806
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
450
Multiple:
25
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.874
$121.850
100
$4.778
$477.800
250
$4.731
$1,182.750
450
$4.249
$1,912.050
900
$3.766
$3,389.400
1,350
$3.728
$5,032.800
1,800 +
$3.691
$6,643.800
DOWNLOADS