101A062-3-0
TE Connectivity / Raychem BrandEnd Cap Semi-Rigid Modified Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
101A062-3-0
Alias/AKA:
843037-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Type:
End Cap
Color:
N/A
Operating Temperature:
N/A
Dimension:
68 mm
The TE Connectivity / Raychem Brand part 101A062-3-0 is an end cap made of semi-rigid modified polyolefin material. It is designed to provide reliable protection and sealing for wire and cable connections. This end cap is easy to install and features excellent resistance to moisture, chemicals, and abrasion. With its high-performance properties, the 101A062-3-0 end cap ensures long-lasting durability and a strong, secure seal for a wide range of applications.
Product Highlights:
- Molded Part Type = End Cap
- Family Name = 101A0
- General Purpose Application
- 3 Material Code
- Adhesive Code = S1017, S1048
Search Keywords:
101A06230
IN STOCK:
57
Can Ship immediately
On Order:
500
can ship 12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$6.68
$167.000
50
$6.02
$301.000
100
$5.88
$588.000
250
$5.49
$1,372.500
500
$5.36
$2,680.000
1,000
$4.98
$4,980.000
2,500
$4.90
$12,250.000
5,000
+
$4.83
$24,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205555-2
AMPLIMITE,ASY,RCPT,STD,109,1
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
776492-1
SOC, SF, SIZE 16, 14-18 AWG, AU/SN
776273-4
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4
770678-1
Connector Accessory, Seal Plug, AMPSEAL Automotive Plug Connector & Header Assemblies