101A083-3-0
TE Connectivity / Raychem BrandCable Accessories End Cap Semi-Rigid Modified Polyolefin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
101A083-3-0
Alias/AKA:
843114-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
End Cap
Cable Accessories End Cap Semi-Rigid Modified Polyolefin
Search Keywords:
101A08330
IN STOCK:
149
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
213
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$15.03
$75.150
50
$9.72
$486.000
100
$9.45
$945.000
213
$9.18
$1,955.340
425
$9.08
$3,859.000
638
$8.99
$5,735.620
850
+
$8.90
$7,565.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
202D142-25/86-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
322A412-25/225-0
322A412-25/225-0
TXR40AC00-1608AI
Backshell - Ruggedized - 1.279" (32.49mm) Diameter - Shell Size 17, E - M25x1 Thread - 180...
TXR40AC00-1806AI
Backshell - Ruggedized - 1.398" (35.50mm) Diameter - Shell Size 19, F - M28x1 Thread - 180...
TXR41AC00-1808AI
Backshell - Ruggedized - 1.343" (34.10mm) Diameter - Shell Size 18, 19 - 1 1/16-18 UNEF Th...