help desk software
DATA SHEET

101A094-3-0

TE Connectivity / Raychem Brand

Heat Shrink End Cap ST Semi-Rigid Modified Polyolefin Black

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
101A094-3-0
Alias/AKA:
843195-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
End Cap
Body Material:
Semi-Rigid Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
38.1 mm
Inside Diameter Before Shrinking:
83.8 mm
Heat Shrink End Cap ST Semi-Rigid Modified Polyolefin Black
Search Keywords:
101A09430
IN STOCK: 10
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.57
$26.570
10
$18.57
$185.700
25
$16.99
$424.750
50
$16.46
$823.000
100
$15.96
$1,596.000
150
$15.80
$2,370.000
200 +
$15.64
$3,128.000
Tools/3D Models
Product Guides