Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
102A981-3/42-8
Alias/AKA:
843188-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
4.6 mm
Inside Diameter Before Shrinking:
7.4 mm
Heat Shrink Tubing ST Polyolefin
Search Keywords:
102A9813428
IN STOCK:
30
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$257.00
$257.000
25
$244.15
$6,103.750
50
$231.94
$11,597.000
100
$118.47
$11,847.000
150
$80.64
$12,096.000
200
+
$79.03
$15,806.000
Product Guides
CUSTOMERS
ALSO BOUGHT
102A961-3/42-8
Bat Toggle Switch Cap - Heat Shrink - Gray.
44HS45-02-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
TXR40AB90-1004AI
Shrink Boot Adapters 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum...
101TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
11TW1-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Posi...