10603-4-0
TE Connectivity / Raychem BrandPower Cable 4AWG 9.65mm Tin Plated Copper Black 600VAC T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
10603-4-0
Alias/AKA:
290090-002
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
4 AWG
Bunch Stranding:
133x25
Conductor Material:
Tin Plated Copper
Cable Diameter:
9.65 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
125(Max) °C
Color:
Black
The TE Connectivity / Raychem Brand part 10603-4-0 is a high-quality power cable designed for various applications. With a 4AWG gauge size and a 9.65mm diameter, this cable is capable of handling heavy power loads efficiently. It features tin-plated copper construction, which enhances conductivity and provides superior corrosion resistance. The cable is black in color, allowing for easy identification in electrical installations. With a voltage rating of 600VAC, it is suitable for both residential and industrial power systems. This cable comes in a convenient tray packaging for easy storage and transportation. Trust TE Connectivity / Raychem Brand 10603-4-0 for reliable and durable power connections in any project or application.
Product Highlights:
- Thermorad O Cable Jacket Material
- Fuel and Oil Resistant Application
- Wire Size (AWG/CM) = 4 AWG
- 133 Strands x 25 AWG
- Outside Diameter = 9.65 mm
Search Keywords:
1060340
IN STOCK:
1,102
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Price Per:
Foot
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$14.89
$74.450
25
$12.25
$306.250
50
$11.24
$562.000
125
$10.61
$1,326.250
250
$10.51
$2,627.500
375
$10.40
$3,900.000
500
+
$10.30
$5,150.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
DR-25-1/2-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.5 " - 12.7 mm - Black - ...
324051
Ring Terminal Connector - 5/16 Stud Size - 0.048" (1.22mm) Thickness - 0.679" (17.25mm) Wi...
400W242-25-0
400W242-25-0
44A0811-8-9
High Performance Cable 8AWG 5.44mm Tin Plated Copper White 600VAC Reel
EYECAP-SIT(A)2.5G
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 2.5mm² - Green.