10613-24-9CS2076
TE Connectivity / Raychem BrandData Bus Cable 2Conductors 24AWG 3.91mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
10613-24-9CS2076
Alias/AKA:
730859-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Silver Coated High Strength Copper Alloy
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Data Bus Cable
Looking for a reliable data bus cable? The TE Connectivity / Raychem Brand 10613-24-9CS2076 is a top-of-the-line option. This cable features 2 conductors, 24AWG, and a thickness of 3.91mm, making it ideal for various data transmission applications. Trust TE Connectivity / Raychem Brand for high-quality, durable, and efficient data bus cables.
Search Keywords:
10613249CS2076
IN STOCK:
2,160
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$7.04
$35.200
250
$6.59
$1,647.500
500
$6.53
$3,265.000
1,250
$6.47
$8,087.500
2,500
$6.40
$16,000.000
3,750
$6.33
$23,737.500
5,000
+
$6.27
$31,350.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
202K121-25/86-0
Heat Shrink Boot - 0.941" (23.90mm) / 0.409" (10.39mm) Large Dia - 0.941" (23.90mm) / 0.22...
GFRST15GY
15A COM SELF TEST GFR GRAY
322C512-71-0
322C512-71-0
58-636768-10P
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Medical
M973
Tubular (4/0)AWG Electrolytic Copper 60.96mm Electro Tin