help desk software
DATA SHEET

11523442

TE Connectivity / Raychem Brand

Cable Markers Pre-Marked Push On Yellow

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
11523442
Alias/AKA:
EC5224-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Material:
N/A
Marker Color:
Yellow
Maximum Cable Diameter:
3.2 mm
Marker Type:
Pre-Marked
Life Cycle:
Discontinued & Replaced
Cable Markers Pre-Marked Push On Yellow
Search Keywords:
11523442
  This product is discontinued, but still in stock
IN STOCK: 1,000
Can Ship immediately
You may purchase in-stock quantity up to 1,000
Minimum Order:
3000
Available in less than min:
1000
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0182
$0.0182
3,000
$0.0165
$49.5000
8,000
$0.0140
$112.0000
25,000
$0.0132
$330.0000
50,000
$0.0126
$630.0000
100,000
$0.0123
$1,230.0000
150,000
$0.0120
$1,800.0000
250,000
$0.0118
$2,950.0000
500,000 +
$0.0115
$5,750.0000
Older Equivalent
EC5224-000
EC5224-000
VIEW PRODUCT
Tools/3D Models
Product Guides