help desk software
DATA SHEET

119747-000

TE Connectivity / Raychem Brand

Multi-Conductor Cable 3Conductors 22AWG 600V

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
119747-000
Alias/AKA:
55A0832-22-3/6/9CS2199
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
3
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 3Conductors 22AWG 600V
Search Keywords:
119747000
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
60 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$7.86
$3,930.000
1,000
$4.16
$4,160.000
1,500
$2.93
$4,395.000
2,000 +
$2.87
$5,740.000
Tools/3D Models
Product Guides