1330-3300-10
TE Connectivity / Raychem Brand3300 Thermal Transfer Ribbon for all T300 and T408M Printers .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
1330-3300-10
Alias/AKA:
980892-000
RoHS:
Yes
HTS:
3702440160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The TE Connectivity / Raychem Brand part 1330-3300-10 is a high-quality thermal transfer ribbon specifically designed for use with T300 and T408M printers. This ribbon offers exceptional durability and reliability, ensuring clear and precise printing results. It is ideal for a wide range of applications, including labeling, barcoding, and product identification. The 3300 Thermal Transfer Ribbon delivers excellent print quality and is resistant to smudging, fading, and scratching, making it perfect for demanding industrial environments. With its easy installation and long-lasting performance, this ribbon is a cost-effective solution for all your printing needs.
Product Highlights:
- Printer Ribbons
- Printer Type = Thermal Transfer
- Ribbon Type = 3300
- Ribbon Color = Black
- Ribbon Width = 110.00 mm
Search Keywords:
1330330010
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$119.44
$119.440
5
$116.72
$583.600
10
$109.91
$1,099.100
25
$104.86
$2,621.500
50
$101.20
$5,060.000
75
$99.68
$7,476.000
100
+
$98.19
$9,819.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-521192-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 6.35mm x 0....
TMS-RJS-RIBBON-4RPSCE
Black Resin Thermal Transfer Ribbon
TTVF150WE-100
Standard Label - 1.5" x 100' (38.10mm x 30.48m) Size - Polyvinyl Fluoride - White.
1SNA115118R1100
Terminal Block, Feed-Through, Screw Clamp, 6-8 AWG, Gray, DIN Rail, IP20
TTVF150YW-100
Standard Label - 1.5" x 100' (38.10mm x 30.48m) - For T308S Thermal Transfer Printer - Yel...