help desk software
DATA SHEET

136072-000

TE Connectivity / Raychem Brand

Twin Wire Cable 2Conductors 24AWG Silver Coated High Strength Copper Alloy

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
136072-000
Alias/AKA:
2524E0114-9CS2934
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Silver Coated High Strength Copper Alloy
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Twin Wire Cable
Twin Wire Cable 2Conductors 24AWG Silver Coated High Strength Copper Alloy
Search Keywords:
136072000
IN STOCK: 5,178
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.16
$40.800
250
$5.05
$1,262.500
500
$4.97
$2,485.000
1,250
$4.90
$6,125.000
2,500
$4.83
$12,075.000
3,750
$4.75
$17,812.500
5,000 +
$4.68
$23,400.000
Tools/3D Models
Product Guides