Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
13611401
Alias/AKA:
EC6455-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Material:
Polyvinyl Chloride
Marker Color:
Yellow
Maximum Cable Diameter:
7 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
Search Keywords:
13611401
IN STOCK:
6,500
Ships today, if you order in
Minimum Order:
1000
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0487
$48.700
5,000
$0.0324
$162.000
25,000
$0.0263
$657.500
50,000
$0.0243
$1,215.000
100,000
$0.0241
$2,410.000
150,000
$0.0238
$3,570.000
250,000
$0.0236
$5,900.000
500,000
+
$0.0233
$11,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD15CD100DO3F
Mica Capacitor - Standard Dipped - 10pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 ...
11300000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Black Reel
13611400
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
13611402
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
11310000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Automotive